Part Details for MIC5201-3.3BM by Micrel Inc
Overview of MIC5201-3.3BM by Micrel Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5201-3.3BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LDO Regulator 3.3V 0.2A 8-Pin SOIC |
46979 In Stock |
|
$0.9400 / $6.4500 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 523 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP | 2569 |
|
$1.1666 / $3.1815 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP | 56 |
|
$0.9870 / $1.6450 | Buy Now |
|
Sense Electronic Company Limited | SOP-8 | 2296 |
|
RFQ |
Part Details for MIC5201-3.3BM
MIC5201-3.3BM CAD Models
MIC5201-3.3BM Part Data Attributes:
|
MIC5201-3.3BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5201-3.3BM
Micrel Inc
Fixed Positive LDO Regulator 3.3V 0.4V Dropout BIPolar PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MIC5201-3.3BM
This table gives cross-reference parts and alternative options found for MIC5201-3.3BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5201-3.3BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5201-3.0YM | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5201-3.3BM vs MIC5201-3.0YM |
MIC5201-3.0BMT&R | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC5201-3.3BM vs MIC5201-3.0BMT&R |
MIC5201-3.3BMT&R | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5201-3.3BM vs MIC5201-3.3BMT&R |
MIC5201-3.3YM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5201-3.3BM vs MIC5201-3.3YM |