Part Details for MIC5200-3.3YS by Microchip Technology Inc
Overview of MIC5200-3.3YS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5200-3.3YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1479
|
Newark | 100Ma, 1% Ldo Regulator 3 Sot-223 - Tube Rohs Compliant: Yes |Microchip MIC5200-3.3YS Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
576-1247-ND
|
DigiKey | IC REG LIN 3.3V 100MA SOT223-3 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
8620 In Stock |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
MIC5200-3.3YS
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 3-Pin SOT-223 Tube - Rail/Tube (Alt: MIC5200-3.3YS) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 14 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
998-MIC5200-3.3YS
|
Mouser Electronics | LDO Voltage Regulators 100mA, 1% LDO Regulator RoHS: Compliant | 2426 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
MIC5200-3.3YS
|
Microchip Technology Inc | 100mA, 1% LDO Regulator, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes |
14422 Alternates Available |
|
$0.8000 / $1.3800 | Buy Now |
|
Future Electronics | MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 702 Package Multiple: 78 Container: Tube | 0Tube |
|
$0.9700 / $1.1900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
3822 In Stock 16770 Factory Stock |
|
$0.6310 / $0.8040 | Buy Now |
DISTI #
MIC5200-3.3YS
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.1A, SOT223-3, SMD Min Qty: 1 | 491 |
|
$1.0500 / $1.5300 | Buy Now |
|
Ameya Holding Limited | MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 | 16840 |
|
RFQ | |
|
NAC | 100mA, 1% LDO Regulator - Package: 3 SOT-223 - TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube | 13338 |
|
$0.6600 / $0.8200 | Buy Now |
Part Details for MIC5200-3.3YS
MIC5200-3.3YS CAD Models
MIC5200-3.3YS Part Data Attributes:
|
MIC5200-3.3YS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5200-3.3YS
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MIC5200-3.3YS
This table gives cross-reference parts and alternative options found for MIC5200-3.3YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5200-3.3YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5200-3.0YS-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO3 | Microchip Technology Inc | MIC5200-3.3YS vs MIC5200-3.0YS-TR |
MIC5200-3.3YS-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO3 | Microchip Technology Inc | MIC5200-3.3YS vs MIC5200-3.3YS-TR |
MIC5200-3.0YS | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5200-3.3YS vs MIC5200-3.0YS |