Part Details for MIC5200-3.3YS(UMW) by UMW
Overview of MIC5200-3.3YS(UMW) by UMW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5200-3.3YS(UMW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 83mA null 12V 5V SOT-223 Linear Voltage Regulators (LDO) ROHS | 12767 |
|
$0.2327 / $0.3327 | Buy Now |