Part Details for MIC5156-3.3YM by Micrel Inc
Overview of MIC5156-3.3YM by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5156-3.3YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC5156 - SUPER LDO Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 1585 |
|
$1.7900 / $2.1100 | Buy Now |
Part Details for MIC5156-3.3YM
MIC5156-3.3YM CAD Models
MIC5156-3.3YM Part Data Attributes
|
MIC5156-3.3YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5156-3.3YM
Micrel Inc
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 10 A | |
Output Voltage1-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |