Part Details for MIC50398CN by Micrel Inc
Overview of MIC50398CN by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC50398CN
MIC50398CN CAD Models
MIC50398CN Part Data Attributes:
|
MIC50398CN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC50398CN
Micrel Inc
Display Driver Counter, 50398 Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, PMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 DIGIT COUNTER; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 50398 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | PMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 1.5 MHz |
Alternate Parts for MIC50398CN
This table gives cross-reference parts and alternative options found for MIC50398CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC50398CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS469L | Binary Counter, Synchronous, Bidirectional, TTL, MQCC28, | Monolithic Memories (RETIRED) | MIC50398CN vs SN74LS469L |
74F525LC | F/FAST SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CQCC28, CERAMIC, LCC-28 | Texas Instruments | MIC50398CN vs 74F525LC |
74F525FCQR | F/FAST SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDFP28, FP-28 | Texas Instruments | MIC50398CN vs 74F525FCQR |
54F525LMQB | F/FAST SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CQCC28, CERAMIC, LCC-28 | Texas Instruments | MIC50398CN vs 54F525LMQB |
54F525LM | F/FAST SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CQCC28, CERAMIC, LCC-28 | Texas Instruments | MIC50398CN vs 54F525LM |
54F525FMQB | IC F/FAST SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, CDFP28, FP-28, Counter | National Semiconductor Corporation | MIC50398CN vs 54F525FMQB |
54F525L1M | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | MIC50398CN vs 54F525L1M |
74ACT11867DWR | Synchronous 8-Bit Up/Down Binary Counters With Asynchronous Clear 28-SOIC -40 to 85 | Texas Instruments | MIC50398CN vs 74ACT11867DWR |
SN74LS491L | Binary Counter, Synchronous, Bidirectional, TTL, MQCC28, | Monolithic Memories (RETIRED) | MIC50398CN vs SN74LS491L |
74AC11269D | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28 | YAGEO Corporation | MIC50398CN vs 74AC11269D |