Part Details for MIC50395CN by Micrel Inc
Overview of MIC50395CN by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC50395CN
MIC50395CN CAD Models
MIC50395CN Part Data Attributes:
|
MIC50395CN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC50395CN
Micrel Inc
Display Driver Counter, 50395 Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, PMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 DIGIT COUNTER AND DIVIDE BY 10 FUNCTION; SCHMITT TRIGGER ON CLOCK INPUT; BUILT-IN SCAN OSCILLATOR | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | PMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 1 MHz |
Alternate Parts for MIC50395CN
This table gives cross-reference parts and alternative options found for MIC50395CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC50395CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C947C/D | Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Bidirectional, CMOS, DIE-40 | Maxim Integrated Products | MIC50395CN vs MM74C947C/D |
MIC50395CN | Display Driver Counter, 50395 Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, PMOS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | MIC50395CN vs MIC50395CN |
MAX74C945C/D | CMOS SERIES, ASYN NEGATIVE EDGE TRIGGERED 16-BIT BIDIRECTIONAL DISPLAY DRIVER COUNTER, UUC40, DIE-40 | Maxim Integrated Products | MIC50395CN vs MAX74C945C/D |
MIC50396CN | Display Driver Counter, 50396 Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, PMOS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | MIC50395CN vs MIC50396CN |
MIC50397CN | Display Driver Counter, 50397 Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, PMOS, PDIP40, PLASTIC, DIP-40 | Micrel Inc | MIC50395CN vs MIC50397CN |