Part Details for MIC49500WR-TR by Microchip Technology Inc
Overview of MIC49500WR-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC49500WR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2117
|
Newark | Ldo Volt Reg, 5A, 0.7V-6V, S-Pak-7, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:700Mv, Adjustable Output Voltage Max:6V, Output Current:5A, Dropout Rohs Compliant: Yes |Microchip MIC49500WR-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 606 |
|
$9.4100 | Buy Now |
DISTI #
71Y1412
|
Newark | 5A Ldo, Low Vin, Low Vout, Fast Transient Response, Ucap Stable 7 Spak - T/R Rohs Compliant: Yes |Microchip MIC49500WR-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9400 | Buy Now |
DISTI #
576-1466-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A SPAK-7 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
382 In Stock |
|
$7.7000 / $10.1500 | Buy Now |
DISTI #
MIC49500WR-TR
|
Avnet Americas | LDO Regulator Pos 0.7V to 6V 5A 7-Pin SPAK T/R - Tape and Reel (Alt: MIC49500WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.7000 / $10.1500 | Buy Now |
DISTI #
998-MIC49500WRTR
|
Mouser Electronics | Switching Voltage Regulators 5A LDO, Low Vin, Low Vout, Fast transient response, uCap stable RoHS: Compliant | 746 |
|
$7.7000 / $10.1500 | Buy Now |
DISTI #
V72:2272_07849785
|
Arrow Electronics | LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2232 Container: Cut Strips | Americas - 700 |
|
$8.3870 / $9.0990 | Buy Now |
DISTI #
MIC49500WR-TR
|
Microchip Technology Inc | 5A LDO, Low Vin, Low Vout, Fast transient response, uCap stable, Projected EOL: 2034-01-16 RoHS: Compliant pbFree: Yes |
6750 Alternates Available |
|
$7.3400 / $10.1500 | Buy Now |
|
Future Electronics | 5A LDO, LOW VIN, LOW VOUT, FAST TRANSIENT RESPONSE, UCAP STABLE RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$8.8100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK T/R RoHS: Compliant | 6750 Factory Stock |
|
$6.5400 / $7.2900 | Buy Now |
DISTI #
63477284
|
Verical | LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 700 |
|
$8.3870 / $9.0990 | Buy Now |
Part Details for MIC49500WR-TR
MIC49500WR-TR CAD Models
MIC49500WR-TR Part Data Attributes
|
MIC49500WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49500WR-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | S-PAK-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.29 V | |
JESD-30 Code | R-XSSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for MIC49500WR-TR
This table gives cross-reference parts and alternative options found for MIC49500WR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49500WR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC49500WUTR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 0.7V Min, 6V Max, 0.5V Dropout, PSSO7, ROHS COMPLIANT, TO-263, 7 PIN | MIC49500WR-TR vs MIC49500WUTR |