Part Details for MIC49300WR by Micrel Inc
Results Overview of MIC49300WR by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC49300WR Information
MIC49300WR by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC49300WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.9V MIN, 5V MAX, 0.4V DROPOUT, PSSO5 | 35 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.9V MIN, 5V MAX, 0.4V DROPOUT, PSSO5 | 15 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for MIC49300WR
MIC49300WR CAD Models
MIC49300WR Part Data Attributes
|
MIC49300WR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49300WR
Micrel Inc
Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, SPAK-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, SPAK-5 | |
Reach Compliance Code | not_compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for MIC49300WR
This table gives cross-reference parts and alternative options found for MIC49300WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49300WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC49300WRTR | Microchip Technology Inc | Check for Price | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, ROHS COMPLIANT, SPAK-5 | MIC49300WR vs MIC49300WRTR |
MIC49300WR-TR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, PSSO5, ROHS COMPLIANT, SPAK-5 | MIC49300WR vs MIC49300WR-TR |
MIC49300WR | Microchip Technology Inc | $6.6352 | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5 | MIC49300WR vs MIC49300WR |
MIC49300BR | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, BIPolar, PSSO5, SPAK-5 | MIC49300WR vs MIC49300BR |
TPS7A7300RGWR | Texas Instruments | Check for Price | 3-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 20-VQFN -40 to 125 | MIC49300WR vs TPS7A7300RGWR |