Part Details for MIC49200WR by Microchip Technology Inc
Overview of MIC49200WR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC49200WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1389
|
Newark | 2A Ldo, Low Vin, Low Vout, Fast Transient Response, Ucap Stable 5 Spak - Tube Rohs Compliant: Yes |Microchip MIC49200WR RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
2156-MIC49200WR-ND
|
DigiKey | ADJUSTABLE 2AMP LOW VOLTAGE LDO Min Qty: 83 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63544 In Stock |
|
$3.6300 | Buy Now |
DISTI #
576-1809-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A SPAK-5 Min Qty: 144 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1375 | Buy Now |
DISTI #
MIC49200WR
|
Avnet Americas | 2A LDO LOW VIN LOW VOUT FAST TRANSIENT RESPONSE UCAP STA - Rail/Tube (Alt: MIC49200WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9600 / $3.9300 | Buy Now |
DISTI #
998-MIC49200WR
|
Mouser Electronics | LDO Voltage Regulators 2A LDO, Low Vin, Low Vout, Fast Transient Response, uCap Stable RoHS: Compliant | 120 |
|
$3.1400 / $3.9300 | Buy Now |
DISTI #
MIC49200WR
|
Microchip Technology Inc | 2A LDO, Low Vin, Low Vout, Fast Transient Response, uCap Stable, Projected EOL: 2034-10-12 RoHS: Compliant pbFree: Yes |
12528 Alternates Available |
|
$2.8500 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12528 Factory Stock |
|
$2.9600 / $3.4400 | Buy Now |
DISTI #
MIC49200WR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.9÷5V, 2A, SPAK5 Min Qty: 1 | 0 |
|
$4.0100 / $5.6100 | RFQ |
|
NAC | 2A LDO, Low Vin, Low Vout, Fast Transient Response, uCap Stable - Package: 5 SPAK - TUBE RoHS: Compliant Min Qty: 144 Package Multiple: 48 Container: Tube | 0 |
|
$3.0600 / $3.6900 | Buy Now |
Part Details for MIC49200WR
MIC49200WR CAD Models
MIC49200WR Part Data Attributes
|
MIC49200WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49200WR
Microchip Technology Inc
IC,VOLT REGULATOR,ADJUSTABLE,+0.9 TO +5.0V,BIPOLAR,SIP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | S-PAK, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.625 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSO | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |