Part Details for MIC4744YTSE-TR by Microchip Technology Inc
Results Overview of MIC4744YTSE-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4744YTSE-TR Information
MIC4744YTSE-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC4744YTSE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1341
|
Newark | 4 Mhz Dual 2A Integrated Switch Buck Regulator 16 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
MIC4744YTSE-TR-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
MIC4744YTSE-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V 5.5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MIC4744YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1790 / $1.2590 | Buy Now |
DISTI #
998-MIC4744YTSETR
|
Mouser Electronics | Switching Voltage Regulators 4 MHz Dual 2A Integrated Switch Buck Regulator RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
MIC4744YTSE-TR
|
Microchip Technology Inc | 4 MHz Dual 2A Integrated Switch Buck Regulator, TSSOP, Projected EOL: 2039-10-18 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now |
|
Future Electronics | MIC4744 Series 4 MHz 2 A Dual Integrated Switch Buck Regulator - TSSOP-16EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
|
NAC | 4 MHz Dual 2A Integrated Switch Buck Regulator - Package: 16 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
Part Details for MIC4744YTSE-TR
MIC4744YTSE-TR CAD Models
MIC4744YTSE-TR Part Data Attributes
|
MIC4744YTSE-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4744YTSE-TR
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,TSSOP,16PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC4744YTSE-TR
This table gives cross-reference parts and alternative options found for MIC4744YTSE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4744YTSE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4744YTSETR | Micrel Inc | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,TSSOP,16PIN,PLASTIC | MIC4744YTSE-TR vs MIC4744YTSETR |
MIC4744YTSE-TR | Micrel Inc | Check for Price | Dual Switching Controller, Voltage-mode, 2A, 4400kHz Switching Freq-Max, PDSO16, TSSOP-16 | MIC4744YTSE-TR vs MIC4744YTSE-TR |