Part Details for MIC4723YMME-TR by Microchip Technology Inc
Overview of MIC4723YMME-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC4723YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1332
|
Newark | 3A 2Mhz Buck Regulator 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC4723YMME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
MIC4723YMME-TR-ND
|
DigiKey | IC REG BUCK ADJ 3A 10MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4700 | Buy Now |
DISTI #
MIC4723YMME-TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1V to 5.5V, 3 A, 2 MHz, 10 Pins, MSOP-EP - Tape and Reel (Alt: MIC4723YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4700 / $3.2600 | Buy Now |
DISTI #
998-MIC4723YMMETR
|
Mouser Electronics | Switching Voltage Regulators 3A 2MHz Buck Regulator RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
MIC4723YMME-TR
|
Microchip Technology Inc | 3A 2MHz Buck Regulator, Projected EOL: 2034-11-21 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$2.3700 / $3.2600 | Buy Now |
|
Future Electronics | MIC4723 Series 5.5 V 2 MHz 3 A Integrated Switch Buck Regulator - MSOP-10EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP T/R RoHS: Compliant | 5000 Factory Stock |
|
$2.2100 / $6.0500 | Buy Now |
|
NAC | 3A 2MHz Buck Regulator - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.5600 / $3.0900 | Buy Now |
DISTI #
MIC4723YMME-TR
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1V to 5.5V, 3 A, 2 MHz, 10 Pins, MSOP-EP (Alt: MIC4723YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 10-Pin MSOP EP T/R RoHS: Compliant | 5000 Factory Stock |
|
$2.2100 / $6.0500 | Buy Now |
Part Details for MIC4723YMME-TR
MIC4723YMME-TR CAD Models
MIC4723YMME-TR Part Data Attributes
|
MIC4723YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4723YMME-TR
Microchip Technology Inc
11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC4723YMME-TR
This table gives cross-reference parts and alternative options found for MIC4723YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4723YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4723YMME | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4723YMME |
MIC4723YML | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4723YML |
MIC2207YML-TR | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC4723YMME-TR vs MIC2207YML-TR |
MIC4720YML-TR | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4720YML-TR |
MIC4724YMME | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4724YMME |
MIC4720YMME-TR | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4720YMME-TR |
MIC4721YMM | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4721YMM |
MIC4723YML-TR | 11A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC4723YMME-TR vs MIC4723YML-TR |