Part Details for MIC47100-0.8YML by Micrel Inc
Overview of MIC47100-0.8YML by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC47100-0.8YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC47100-0.8YML-ND
|
DigiKey | IC REG LINEAR 1A HI SPEED LO VIN Min Qty: 296 Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$1.0100 | Buy Now |
|
Rochester Electronics | MIC47100 - 1A High SPEED LOW VIN LDO RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$0.8703 / $1.0200 | Buy Now |
DISTI #
4283068
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 357 Lead time: 3 Weeks, 1 Days Container: Each | 1300 |
|
$1.2661 | Buy Now |
Part Details for MIC47100-0.8YML
MIC47100-0.8YML CAD Models
MIC47100-0.8YML Part Data Attributes
|
MIC47100-0.8YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC47100-0.8YML
Micrel Inc
Fixed Positive LDO Regulator, 0.8V, 0.25V Dropout, NMOS, MLF-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.00092% | |
Load Regulation-Max | 0.004% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 0.816 V | |
Output Voltage1-Min | 0.784 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |