-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2112
|
Newark | Uldo, 500Ma, Adj, 6Mlf, Output Type:Adjustable, Input Voltage Min:1V, Input Voltage Max:3.6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:400Mv, Adjustable Output Voltage Max:2V, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MIC47050YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9650 / $1.1400 | Buy Now |
DISTI #
71Y1307
|
Newark | Low Vin Single 500Ma Adjustable Ldo 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC47050YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
576-3667-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 6DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19499 In Stock |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
MIC47050YML-TR
|
Avnet Americas | LDO Regulator Pos 0.4V to 2V 0.5A 6-Pin MLF EP T/R - Tape and Reel (Alt: MIC47050YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC47050YMLTR
|
Mouser Electronics | LDO Voltage Regulators Low Vin Single 500mA Adjustable LDO RoHS: Compliant | 9007 |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
V72:2272_07849132
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2305 Container: Cut Strips | Americas - 14970 |
|
$0.9874 / $1.1217 | Buy Now |
DISTI #
MIC47050YML-TR
|
Microchip Technology Inc | Low Vin Single 500mA Adjustable LDO, Projected EOL: 2034-03-19 RoHS: Compliant pbFree: Yes |
19430 Alternates Available |
|
$0.8700 / $1.1900 | Buy Now |
|
Future Electronics | MIC47050 Series 0.4 - 2 V ADJ Output Voltage 500 mA SMT LDO Regulator - MLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.7670 / $0.8770 | Buy Now |
DISTI #
67203131
|
Verical | LDO Regulator Pos 0.4V to 2V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2305 | Americas - 14970 |
|
$0.9874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC47050YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC47050YML-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.044 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC47050YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC47050YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC47050YML | Microchip Technology Inc | Check for Price | 0.4 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12V DROPOUT, PDSO6 | MIC47050YML-TR vs MIC47050YML |