Part Details for MIC4685BR by Micrel Inc
Overview of MIC4685BR by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4685BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 367 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1A, 225KHZ SWITCHING FREQ-MAX, PSSO7 | 293 |
|
$1.2950 / $2.8000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1A, 225KHZ SWITCHING FREQ-MAX, PSSO7 | 27 |
|
$2.6800 / $4.0200 | Buy Now |
Part Details for MIC4685BR
MIC4685BR CAD Models
MIC4685BR Part Data Attributes:
|
MIC4685BR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4685BR
Micrel Inc
Switching Regulator Voltage-mode 1A 225kHz Switching Freq-Max PSSO7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SPAK-7 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 9.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 225 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MIC4685BR
This table gives cross-reference parts and alternative options found for MIC4685BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4685BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4685BR | Switching Regulator, Voltage-mode, 1A, 225kHz Switching Freq-Max, PSSO7, SPAK-7 | Microchip Technology Inc | MIC4685BR vs MIC4685BR |
MIC4685WR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7 | Microchip Technology Inc | MIC4685BR vs MIC4685WR |
MIC4685WR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Rochester Electronics LLC | MIC4685BR vs MIC4685WR |
MIC4685YR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7 | Microchip Technology Inc | MIC4685BR vs MIC4685YR |
MIC4685WRTR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Micrel Inc | MIC4685BR vs MIC4685WRTR |
MIC4685BRTR | Switching Regulator, Voltage-mode, 225kHz Switching Freq-Max, PSSO7, SPAK-7 | Microchip Technology Inc | MIC4685BR vs MIC4685BRTR |