Part Details for MIC4682YM-TR by Microchip Technology Inc
Overview of MIC4682YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4682YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1298
|
Newark | Precision Current Limit Super Switcher 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4682YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
150-MIC4682YM-TRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2180 In Stock |
|
$3.7500 / $4.9300 | Buy Now |
DISTI #
MIC4682YM-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 34V 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4682YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 / $4.9300 | Buy Now |
DISTI #
998-MIC4682YMTR
|
Mouser Electronics | Switching Voltage Regulators Precision Current Limit Super Switcher RoHS: Compliant | 0 |
|
$3.7500 / $4.9300 | Order Now |
DISTI #
MIC4682YM-TR
|
Microchip Technology Inc | Precision Current Limit Super Switcher, Projected EOL: 2034-04-27 RoHS: Compliant pbFree: Yes |
8980 Alternates Available |
|
$3.5700 / $4.9300 | Buy Now |
|
Future Electronics | MIC4682 Series 34 V 200 kHz 2 A SuperSwitcher™ Buck Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Container: Reel | 0Reel |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.4400 / $9.6800 | Buy Now |
|
Ameya Holding Limited | MIC4682 Series 34 V 200 kHz 2 A SuperSwitcher™ Buck Regulator - SOIC-8 | 5382 |
|
RFQ | |
|
NAC | Precision Current Limit Super Switcher - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$3.8800 / $4.6800 | Buy Now |
DISTI #
MIC4682YM-TR
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 34V 8-Pin SOIC T/R (Alt: MIC4682YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC4682YM-TR
MIC4682YM-TR CAD Models
MIC4682YM-TR Part Data Attributes:
|
MIC4682YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4682YM-TR
Microchip Technology Inc
1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC4682YM-TR
This table gives cross-reference parts and alternative options found for MIC4682YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4682YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4682BM | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC4682YM-TR vs MIC4682BM |
MIC4682YMTR | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC4682YM-TR vs MIC4682YMTR |
MIC4682YM | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4682YM-TR vs MIC4682YM |
MIC4682BM | Switching Regulator, Voltage-mode, 1.1A, 220kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4682YM-TR vs MIC4682BM |
MIC4682BMTR | Switching Regulator, Voltage-mode, 1.1A, 220kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4682YM-TR vs MIC4682BMTR |