Part Details for MIC4682BM by Micrel Inc
Overview of MIC4682BM by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4682BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC4682 - Precision Current Limit SOIC-8 SUPERSwitchER Buck Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4214 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for MIC4682BM
MIC4682BM CAD Models
MIC4682BM Part Data Attributes:
|
MIC4682BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4682BM
Micrel Inc
Switching Regulator Voltage-mode 1.1A 220kHz Switching Freq-Max PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC4682BM
This table gives cross-reference parts and alternative options found for MIC4682BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4682BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4682BMTR | Switching Regulator, Voltage-mode, 1.1A, 220kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4682BM vs MIC4682BMTR |
MIC4682BM | Switching Regulator, Voltage-mode, 1.1A, 220kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4682BM vs MIC4682BM |
MIC4682YMTR | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC4682BM vs MIC4682YMTR |
MIC4682YM | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4682BM vs MIC4682YM |
MIC4682YM-TR | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4682BM vs MIC4682YM-TR |