-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2582
|
Newark | Dc/Dc Conv, Buck, 200Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:34V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.3A, Output Voltage Nom.:5V, Switching Frequency:200Khz, Rohs Compliant: Yes |Microchip MIC4680-5.0YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3841 |
|
$2.3300 / $3.0800 | Buy Now |
DISTI #
71Y1292
|
Newark | 1.3A Superswitcher 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4680-5.0YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
576-1221-1-ND
|
DigiKey | IC REG BUCK 5V 1.3A 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11063 In Stock |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
MIC4680-5.0YM-TR
|
Avnet Americas | Conv DC to DC Single Step Down 4V to 34V 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4680-5.0YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
998-MIC4680-5.0YMTR
|
Mouser Electronics | Switching Voltage Regulators 1.3A SuperSwitcher RoHS: Compliant | 12078 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
MIC4680-5.0YM-TR
|
Microchip Technology Inc | 1.3A SuperSwitcher, Projected EOL: 2034-04-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1300 / $2.9600 | Buy Now |
|
Future Electronics | MIC4680 Series 34 V 200 kHz 1.3 A SuperSwitcher™ Buck Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | 1A - 200kHz - SuperSwitcher™ Buck Regulator - 5.0V - 40°C-125°C - 8-Pin SOIC Package RoHS: Compliant |
5000 In Stock |
|
$2.0900 / $2.2200 | Buy Now |
|
NAC | 1.3A SuperSwitcher - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3700 / $2.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4680-5.0YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4680-5.0YM-TR
Microchip Technology Inc
1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4680-5.0YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4680-5.0YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4680-5.0BMTR | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4680-5.0YM-TR vs MIC4680-5.0BMTR |
MIC4680-5.0BMTR | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC4680-5.0YM-TR vs MIC4680-5.0BMTR |
MIC4680-5.0YMTR | 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4680-5.0YM-TR vs MIC4680-5.0YMTR |
MIC4680-5.0YMTR | 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MIC4680-5.0YM-TR vs MIC4680-5.0YMTR |
MIC4680-5.0BM | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4680-5.0YM-TR vs MIC4680-5.0BM |