Part Details for MIC4576-5.0WU-TR by Microchip Technology Inc
Results Overview of MIC4576-5.0WU-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4576-5.0WU-TR Information
MIC4576-5.0WU-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC4576-5.0WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1255
|
Newark | 200Khz 3.0A Step-Down Regulator 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC4576-5.0WU-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 | Buy Now |
DISTI #
MIC4576-5.0WU-CT-ND
|
DigiKey | IC REG BUCK 5V 3A TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1026 In Stock |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
MIC4576-5.0WU-TR
|
Avnet Americas | 200KHZ 3.0A STEP-DOWN REGULATOR - Tape and Reel (Alt: MIC4576-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9773 / $2.1125 | Buy Now |
DISTI #
998-MIC4576-5.0WUTR
|
Mouser Electronics | Switching Voltage Regulators 200kHz 3.0A Step-down Regulator RoHS: Compliant | 1448 |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
MIC4576-5.0WU-TR
|
Microchip Technology Inc | 200kHz 3.0A Step-down Regulator, DDPAK, Projected EOL: 2034-03-07 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.6200 / $4.4600 | Buy Now |
|
Future Electronics | MIC4576 Series 36 V 200 kHz 3 A Surface Mount Simple Buck Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel |
750 Reel |
|
$2.0400 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 36V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant |
750 On Order |
|
$2.0200 / $2.3200 | Buy Now |
|
NAC | 200kHz 3.0A Step-down Regulator - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
MIC4576-5.0WU-TR
|
Avnet Silica | (Alt: MIC4576-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4576-5.0WU-TR
|
EBV Elektronik | (Alt: MIC4576-5.0WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4576-5.0WU-TR
MIC4576-5.0WU-TR CAD Models
MIC4576-5.0WU-TR Part Data Attributes
|
MIC4576-5.0WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4576-5.0WU-TR
Microchip Technology Inc
8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.144 mm |
Alternate Parts for MIC4576-5.0WU-TR
This table gives cross-reference parts and alternative options found for MIC4576-5.0WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4576-5.0WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4576-5.0WUTR | Micrel Inc | Check for Price | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC4576-5.0WU-TR vs MIC4576-5.0WUTR |
MIC4576-5.0WU | Microchip Technology Inc | $1.8235 | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | MIC4576-5.0WU-TR vs MIC4576-5.0WU |
MIC4576-5.0BUT&R | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | MIC4576-5.0WU-TR vs MIC4576-5.0BUT&R |
MIC4576-5.0WU | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | MIC4576-5.0WU-TR vs MIC4576-5.0WU |