Part Details for MIC4574-5.0BN by Micrel Inc
Overview of MIC4574-5.0BN by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC4574-5.0BN
MIC4574-5.0BN CAD Models
MIC4574-5.0BN Part Data Attributes
|
MIC4574-5.0BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4574-5.0BN
Micrel Inc
Switching Regulator, Voltage-mode, 1.8A, 220kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC4574-5.0BN
This table gives cross-reference parts and alternative options found for MIC4574-5.0BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4574-5.0BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2594HVN-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125 | Texas Instruments | MIC4574-5.0BN vs LM2594HVN-5.0/NOPB |
LM2594HVN-5.0 | 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | MIC4574-5.0BN vs LM2594HVN-5.0 |
LM1575K-5.0-QML | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN | Texas Instruments | MIC4574-5.0BN vs LM1575K-5.0-QML |
LM2574N-5.0 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | MIC4574-5.0BN vs LM2574N-5.0 |
5962-9167201QEA | 3 A SWITCHING REGULATOR, 58 kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | Rochester Electronics LLC | MIC4574-5.0BN vs 5962-9167201QEA |
LM2675M-5.0 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | Texas Instruments | MIC4574-5.0BN vs LM2675M-5.0 |
LM2574HVN-3.3 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Texas Instruments | MIC4574-5.0BN vs LM2574HVN-3.3 |
LM2675MX-5.0 | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | MIC4574-5.0BN vs LM2675MX-5.0 |
LM2574N-3.3G | Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 3.3 V, 8 LEAD PDIP, 50-TUBE | onsemi | MIC4574-5.0BN vs LM2574N-3.3G |
LM2594HVN-5.0 | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | MIC4574-5.0BN vs LM2594HVN-5.0 |