MIC4574-3.3YN
Description: Switching Regulator, Voltage-mode, 1.8A, 220kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, DIP-8

Overview of MIC4574-3.3YN by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC4574-3.3YN by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIC4574 - 200KHZ SIMPLE 0.5A BUCK REGULATOR RoHS: Compliant Status: Active Min Qty: 1 1918
  • 1 $2.0900
  • 25 $2.0400
  • 100 $1.9600
  • 500 $1.8800
  • 1,000 $1.7700
$1.7700 / $2.0900 Buy Now

CAD Models for MIC4574-3.3YN by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC4574-3.3YN by Micrel Inc

MIC4574-3.3YN
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, DIP-8
Reach Compliance Code
compliant
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
24 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.525 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
220 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MIC4574-3.3YN
    Micrel Inc
    Switching Regulator, Voltage-mode, 1.8A, 220kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, DIP-8
    VS

Related Parts for MIC4574-3.3YN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4574-3.3YN by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4574-3.3YN by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC4574-3.3YN would you like to use for your alert(s)?
  • Please alert me when MIC4574-3.3YN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4574-3.3YN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4574-3.3YN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4574-3.3YN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4574-3.3YN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4574-3.3YN by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: