MIC4421ZN
Description: Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8

Overview of MIC4421ZN by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Automotive Motor control systems

Price & Stock for MIC4421ZN by Micrel Inc

Part # Manufacturer Description Stock Price Buy
ComSIT USA 9A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8 RoHS: Compliant Stock EU - 100
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MIC4421ZN by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC4421ZN by Micrel Inc

MIC4421ZN
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, PLASTIC, DIP-8
Reach Compliance Code
compliant
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.525 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
9 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
18 V
Surface Mount
NO
Technology
BCDMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.08 µs
Turn-on Time
0.08 µs
Width
7.62 mm
Want to compare parts?
  1. MIC4421ZN
    Micrel Inc
    Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
    VS

Related Parts for MIC4421ZN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4421ZN by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4421ZN by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC4421ZN would you like to use for your alert(s)?
  • Please alert me when MIC4421ZN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4421ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4421ZN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4421ZN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4421ZN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4421ZN by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: