There are no models available for this part yet.
Overview of MIC4421AXM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for MIC4421AXM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC4421AXM
|
Avnet Silica | MOSFET DRVR 9A 1-OUT Lo Side Inv 8-Pin SOIC (Alt: MIC4421AXM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MIC4421AXM by Microchip Technology Inc
Part Data Attributes for MIC4421AXM by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SEATED HT-CALCULATED
|
High Side Driver
|
NO
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
9 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BCDMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.08 µs
|
Turn-on Time
|
0.08 µs
|
Width
|
3.9 mm
|
Alternate Parts for MIC4421AXM
This table gives cross-reference parts and alternative options found for MIC4421AXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4421AXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4421BM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4421AXM vs MIC4421BM |
MIC4421AXMTR | MOSFET Driver, BCDMOS, PDSO8 | Microchip Technology Inc | MIC4421AXM vs MIC4421AXMTR |
MIC4421AAM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4421AXM vs MIC4421AAM |
MIC4421AZM | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4421AXM vs MIC4421AZM |
MIC4421AAMTR | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4421AXM vs MIC4421AAMTR |
MIC4421BM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4421AXM vs MIC4421BM |
MIC4421CM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4421AXM vs MIC4421CM |
MIC4421BMT&R | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4421AXM vs MIC4421BMT&R |
MIC4421ABM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4421AXM vs MIC4421ABM |
MIC4421AZM-TR | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4421AXM vs MIC4421AZM-TR |