Part Details for MIC3975YMM-TR by Microchip Technology Inc
Overview of MIC3975YMM-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC3975YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1022
|
Newark | 750Ma Ucap Ldo In Power 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC3975YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 | Buy Now |
DISTI #
MIC3975YMM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 750MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7909 In Stock |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
MIC3975YMM-TR
|
Avnet Americas | 750MA UCAP LDO IN POWER - Tape and Reel (Alt: MIC3975YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
998-MIC3975YMMTR
|
Mouser Electronics | LDO Voltage Regulators 750mA uCap LDO in Power RoHS: Compliant | 2606 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
V72:2272_07849550
|
Arrow Electronics | LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2036 Container: Cut Strips | Americas - 78 |
|
$1.5200 / $1.7770 | Buy Now |
DISTI #
MIC3975YMM-TR
|
Microchip Technology Inc | 750mA uCap LDO in Power, Projected EOL: 2034-08-08 RoHS: Compliant pbFree: Yes |
2813 Alternates Available |
|
$1.4700 / $2.5100 | Buy Now |
|
Future Electronics | MIC3975 Series ADJ Output Voltage 750 mA µCap Low Voltage LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R RoHS: Compliant |
2500 In Stock |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
59821414
|
Verical | LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2036 | Americas - 2500 |
|
$1.6939 / $1.8675 | Buy Now |
DISTI #
59399994
|
Verical | LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2036 | Americas - 78 |
|
$1.5200 / $1.7770 | Buy Now |
Part Details for MIC3975YMM-TR
MIC3975YMM-TR CAD Models
MIC3975YMM-TR Part Data Attributes:
|
MIC3975YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3975YMM-TR
Microchip Technology Inc
1.24 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOLCC8,.19,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.97 mm |
Alternate Parts for MIC3975YMM-TR
This table gives cross-reference parts and alternative options found for MIC3975YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3975YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3975YMM | 1.24 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC3975YMM-TR vs MIC3975YMM |
MIC3975BMM | Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | Micrel Inc | MIC3975YMM-TR vs MIC3975BMM |
MIC3975YMMTR | 1.24 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC3975YMM-TR vs MIC3975YMMTR |
MIC3975YMMTR | 1.24 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC3975YMM-TR vs MIC3975YMMTR |
MIC3975BMM | Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC3975YMM-TR vs MIC3975BMM |