Part Details for MIC39102YM by Micrel Inc
Overview of MIC39102YM by Micrel Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC39102YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 569 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.24 TO +16V, Bi-Polar, 8 Pin, Plastic, SOP | 167 |
|
$1.2960 / $2.4000 | Buy Now |
|
ComSIT USA | 1AMP LOW-VOLTAGE LOW-DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.63V Dropout, PDSO8 RoHS: Compliant | Europe - 87 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1100652
|
element14 Asia-Pacific | V REG, LDO 1A, SMD, 39102, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0478 / $1.3282 | Buy Now |
DISTI #
1100652
|
Farnell | V REG, LDO 1A, SMD, 39102, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.7761 / $1.8497 | Buy Now |
Part Details for MIC39102YM
MIC39102YM CAD Models
MIC39102YM Part Data Attributes:
|
MIC39102YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39102YM
Micrel Inc
Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.63V Dropout, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.63 V | |
Dropout Voltage1-Nom | 0.41 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.036 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |