Part Details for MIC39101-2.5YM-TR by Microchip Technology Inc
Overview of MIC39101-2.5YM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC39101-2.5YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0955
|
Newark | 1.0A 1.0% Fixed Voltage Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC39101-2.5YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
MIC39101-2.5YM-TR-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6900 | Buy Now |
DISTI #
MIC39101-2.5YM-TR
|
Avnet Americas | 1.0A 1.0% FIXED VOLTAGE LDO - Tape and Reel (Alt: MIC39101-2.5YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
998-MIC39101-2.5YMTR
|
Mouser Electronics | LDO Voltage Regulators 1.0A 1.0% Fixed Voltage LDO RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
DISTI #
MIC39101-2.5YM-TR
|
Microchip Technology Inc | 1.0A 1.0% Fixed Voltage LDO, Projected EOL: 2034-09-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $2.2400 | Buy Now |
|
Future Electronics | 1A, Low Voltage, Low Dropout Regulator with Reversed-Battery Protection RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
|
NAC | 1.0A 1.0% Fixed Voltage LDO - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
MIC39101-2.5YM-TR
|
Avnet Silica | (Alt: MIC39101-2.5YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC39101-2.5YM-TR
|
EBV Elektronik | (Alt: MIC39101-2.5YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC39101-2.5YM-TR
MIC39101-2.5YM-TR CAD Models
MIC39101-2.5YM-TR Part Data Attributes
|
MIC39101-2.5YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39101-2.5YM-TR
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, POWER, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.63 V | |
Dropout Voltage1-Nom | 0.41 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC39101-2.5YM-TR
This table gives cross-reference parts and alternative options found for MIC39101-2.5YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39101-2.5YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39101-2.5BMTR | Fixed Positive LDO Regulator, 2.5V, 0.63V Dropout, PDSO8, SOIC-8 | Micrel Inc | MIC39101-2.5YM-TR vs MIC39101-2.5BMTR |
MIC39101-2.5BM | Fixed Positive LDO Regulator 2.5V 0.63V Dropout BIPolar PDSO8 | Micrel Inc | MIC39101-2.5YM-TR vs MIC39101-2.5BM |
MIC39101-2.5BM | Fixed Positive LDO Regulator, 2.5V, 0.63V Dropout, BIPolar, PDSO8, POWER, SOIC-8 | Microchip Technology Inc | MIC39101-2.5YM-TR vs MIC39101-2.5BM |
MIC39101-2.5YM | 2.5V FIXED POSITIVE LDO REGULATOR, 0.63V DROPOUT, PDSO8 | Microchip Technology Inc | MIC39101-2.5YM-TR vs MIC39101-2.5YM |