Part Details for MIC38HC45-1BN by Microchip Technology Inc
Overview of MIC38HC45-1BN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC38HC45-1BN
MIC38HC45-1BN CAD Models
MIC38HC45-1BN Part Data Attributes
|
MIC38HC45-1BN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC45-1BN
Microchip Technology Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC38HC45-1BN
This table gives cross-reference parts and alternative options found for MIC38HC45-1BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC45-1BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1844L | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | MIC38HC45-1BN vs SG1844L |
MIC38HC43-1BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Microchip Technology Inc | MIC38HC45-1BN vs MIC38HC43-1BMT&R |
LT1242CS8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | MIC38HC45-1BN vs LT1242CS8 |
TL2845DRG4-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MIC38HC45-1BN vs TL2845DRG4-8 |
LT1242CS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | MIC38HC45-1BN vs LT1242CS8#TRPBF |
UC1844ALQMLV | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MIC38HC45-1BN vs UC1844ALQMLV |
5962-8670407XA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | MIC38HC45-1BN vs 5962-8670407XA |
UC2845AN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | MIC38HC45-1BN vs UC2845AN |
UC2842BD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | MIC38HC45-1BN vs UC2842BD1 |
UC2843AD8TRG4 | 30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MIC38HC45-1BN vs UC2843AD8TRG4 |