Part Details for MIC38C45YM-TR by Microchip Technology Inc
Overview of MIC38C45YM-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MIC38C45YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2624
|
Newark | Pwm Controller, Current Mode, Soic-8, Input Voltage:-, Output Voltage:5V, Output Current:-, Supply Voltage Min:7.6V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |Microchip MIC38C45YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.2100 | Buy Now |
DISTI #
99Y1960
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC38C45YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
MIC38C45YM-CT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
MIC38C45YM-TR
|
Avnet Americas | Current Mode PWM Controller 5V 0.5A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC38C45YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
998-MIC38C45YMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 1343 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
MIC38C45YM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-01-12 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | MIC38C45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | MIC38C45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant |
3125 In Stock |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
MIC38C45YM-TR
|
Avnet Americas | Current Mode PWM Controller 5V 0.5A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC38C45YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3500 | Buy Now |
|
Ameya Holding Limited | MIC38C45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | 2500 |
|
RFQ |
Part Details for MIC38C45YM-TR
MIC38C45YM-TR CAD Models
MIC38C45YM-TR Part Data Attributes:
|
MIC38C45YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C45YM-TR
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC38C45YM-TR
This table gives cross-reference parts and alternative options found for MIC38C45YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C45YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC45BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC38C45YM-TR vs MIC38HC45BM |
MIC38C45BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC38C45YM-TR vs MIC38C45BM |
MIC38HC45BM | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC38C45YM-TR vs MIC38HC45BM |
MIC38C45BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC38C45YM-TR vs MIC38C45BM |
MIC38C45BMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC38C45YM-TR vs MIC38C45BMT&R |
MIC38C45YM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8 | Microchip Technology Inc | MIC38C45YM-TR vs MIC38C45YM |
MIC38HC45BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MIC38C45YM-TR vs MIC38HC45BMT&R |
MIC38HC45BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MIC38C45YM-TR vs MIC38HC45BMT&R |
MIC38C45BMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC38C45YM-TR vs MIC38C45BMT&R |