Power Circuits
MIC38C44ABMM
Description: Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8

Overview of MIC38C44ABMM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MIC38C44ABMM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC38C44ABMM by Micrel Inc

MIC38C44ABMM
Micrel Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
10 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MIC38C44ABMM
    Micrel Inc
    Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8
    VS

Alternate Parts for MIC38C44ABMM

This table gives cross-reference parts and alternative options found for MIC38C44ABMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C44ABMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC38C44AYMMTR 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44AYMMTR
MIC38C44ABMM Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44ABMM
MIC38C44AYMM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 Rochester Electronics LLC MIC38C44ABMM vs MIC38C44AYMM
MIC38C44ABMMTR Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44ABMMTR
Part Number Description Manufacturer Compare
MIC38C44BN Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44BN
MIC38C44YM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44YM
LM5021MMX-2/NOPB 30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125 Texas Instruments MIC38C44ABMM vs LM5021MMX-2/NOPB
MIC38C44ABMTR Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44ABMTR
MIC38C44BMMT&R Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44BMMT&R
MIC38C44ABMTR Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 Micrel Inc MIC38C44ABMM vs MIC38C44ABMTR
MIC38C44-1YM-TR 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 Microchip Technology Inc MIC38C44ABMM vs MIC38C44-1YM-TR
MIC38C44ABMMTR Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44ABMMTR
MIC38C44ABMM Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC38C44ABMM vs MIC38C44ABMM
LM5021MM-2 0.7A SWITCHING CONTROLLER, 560kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 Texas Instruments MIC38C44ABMM vs LM5021MM-2

Related Parts for MIC38C44ABMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC38C44ABMM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC38C44ABMM by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC38C44ABMM would you like to use for your alert(s)?
  • Please alert me when MIC38C44ABMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC38C44ABMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC38C44ABMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC38C44ABMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC38C44ABMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC38C44ABMM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: