Part Details for MIC38C43YN by Microchip Technology Inc
Overview of MIC38C43YN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC38C43YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1940
|
Newark | Monolithic Smps Controller 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC38C43YN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
576-2290-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DIP Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
MIC38C43YN
|
Avnet Americas | Current Mode PWM Controller 4.9V to 5.1V 0.5mA 8-Pin PDIP Tube - Rail/Tube (Alt: MIC38C43YN) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
998-MIC38C43YN
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 343 |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
MIC38C43YN
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$1.1600 / $1.6100 | Buy Now |
|
Future Electronics | MIC38C43 Series 6 mA 500 kHz BiCMOS Current-Mode PWM Controller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin PDIP Tube RoHS: Compliant | 9900 Factory Stock |
|
$1.0500 / $1.3100 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 7900 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
MIC38C43YN
|
Avnet Silica | Current Mode PWM Controller 4.9V to 5.1V 0.5mA 8-Pin PDIP Tube (Alt: MIC38C43YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC38C43YN
|
EBV Elektronik | Current Mode PWM Controller 4.9V to 5.1V 0.5mA 8-Pin PDIP Tube (Alt: MIC38C43YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC38C43YN
MIC38C43YN CAD Models
MIC38C43YN Part Data Attributes
|
MIC38C43YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43YN
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC38C43YN
This table gives cross-reference parts and alternative options found for MIC38C43YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C45-1BN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC38C43YN vs MIC38C45-1BN |
MIC38C45-1BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C43YN vs MIC38C45-1BM |
MIC38C43BMM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C43YN vs MIC38C43BMM |
MIC38C45-1BMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Micrel Inc | MIC38C43YN vs MIC38C45-1BMT&R |
LM5021MM-1 | 0.7A SWITCHING CONTROLLER, 560kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | MIC38C43YN vs LM5021MM-1 |
MIC38C43-1BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C43YN vs MIC38C43-1BM |
MIC38C43BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC38C43YN vs MIC38C43BM |
MIC38C43-1BN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC38C43YN vs MIC38C43-1BN |
MIC38C43-1YM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | MIC38C43YN vs MIC38C43-1YM-TR |
MIC38C45YN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8 | Microchip Technology Inc | MIC38C43YN vs MIC38C45YN |