Part Details for MIC3832BN by Micrel Inc
Overview of MIC3832BN by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC3832BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 690 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP16 | 552 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP16 | 2 |
|
Buy Now |
Part Details for MIC3832BN
MIC3832BN CAD Models
MIC3832BN Part Data Attributes
|
MIC3832BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3832BN
Micrel Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | CURRENT FED PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC3832BN
This table gives cross-reference parts and alternative options found for MIC3832BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3832BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3832BJ | Switching Controller, Current-mode, 1A, 250kHz Switching Freq-Max, CDIP16, CERDIP-16 | Micrel Inc | MIC3832BN vs MIC3832BJ |
MIC3832AJB | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Micrel Inc | MIC3832BN vs MIC3832AJB |
MIC3832AJB | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Microchip Technology Inc | MIC3832BN vs MIC3832AJB |
MIC3832AJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERDIP-16 | Micrel Inc | MIC3832BN vs MIC3832AJ |