Part Details for MIC37502WU-TR by Microchip Technology Inc
Results Overview of MIC37502WU-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC37502WU-TR Information
MIC37502WU-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC37502WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0902
|
Newark | 5A Low Voltage Ldo Regulator 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC37502WU-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 | Buy Now |
DISTI #
MIC37502WU-CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4585 In Stock |
|
$4.3300 / $5.7200 | Buy Now |
DISTI #
MIC37502WU-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 5.5V 5A 5-Pin DDPAK T/R - Tape and Reel (Alt: MIC37502WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3290 / $4.6250 | Buy Now |
DISTI #
998-MIC37502WUTR
|
Mouser Electronics | LDO Voltage Regulators 5A Low Voltage LDO Regulator RoHS: Compliant | 778 |
|
$4.3300 / $5.7200 | Buy Now |
DISTI #
MIC37502WU-TR
|
Microchip Technology Inc | 5A Low Voltage LDO Regulator, DDPAK, Projected EOL: 2034-07-20 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4650 Alternates Available |
|
$4.1500 / $5.7200 | Buy Now |
|
Onlinecomponents.com | 5A Low Voltage Ldo Regulator 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC37502WU-TR RoHS: Compliant | 14250 Factory Stock |
|
$3.8900 / $8.1400 | Buy Now |
|
NAC | 5A Low Voltage LDO Regulator - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$4.5100 / $5.4400 | Buy Now |
|
Master Electronics | 5A Low Voltage Ldo Regulator 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC37502WU-TR RoHS: Compliant | 14250 Factory Stock |
|
$3.8900 / $8.1400 | Buy Now |
Part Details for MIC37502WU-TR
MIC37502WU-TR CAD Models
MIC37502WU-TR Part Data Attributes
|
MIC37502WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37502WU-TR
Microchip Technology Inc
1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PSSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 4.76 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.13 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7755 mm |
Alternate Parts for MIC37502WU-TR
This table gives cross-reference parts and alternative options found for MIC37502WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37502WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC37502WU | Microchip Technology Inc | $4.6143 | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | MIC37502WU-TR vs MIC37502WU |
MIC37502WU-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, and to ensure that the device is operated within its specified temperature range. Additionally, consider using thermal interface materials and heat sinks to improve heat dissipation.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, decreased performance, and potentially even device failure. It's crucial to ensure that the device operates within its specified temperature range to maintain reliability and performance.
-
To handle ESD protection, it's recommended to follow proper ESD handling procedures during device handling and assembly. Additionally, consider using ESD protection devices, such as TVS diodes, to protect the MIC37502WU-TR from electrostatic discharge.
-
The recommended input and output capacitors for the MIC37502WU-TR are typically 10uF to 22uF X5R or X7R ceramic capacitors. However, the optimal capacitor values may vary depending on the specific application and operating conditions.