Part Details for MIC37502BR by Micrel Inc
Overview of MIC37502BR by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC37502BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.24 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO7 | 123 |
|
$1.8818 / $4.3425 | Buy Now |
|
Rochester Electronics | MIC37502 - 5A, Low-Voltage uCAP LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47318 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for MIC37502BR
MIC37502BR CAD Models
MIC37502BR Part Data Attributes:
|
MIC37502BR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37502BR
Micrel Inc
Adjustable Positive LDO Regulator 1.24V Min 5.5V Max 0.5V Dropout BIPolar PSSO7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SPAK-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input-Output Voltage Differential-Max | 4.76 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.13 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MIC37502BR
This table gives cross-reference parts and alternative options found for MIC37502BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37502BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37502BR | Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO7, SPAK-7 | Microchip Technology Inc | MIC37502BR vs MIC37502BR |
MIC37502WR | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO7 | Microchip Technology Inc | MIC37502BR vs MIC37502WR |