-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +5.5,BIPOLAR,SIP,5PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2572
|
Newark | Ldo, Adj, 1.24-5.5V, 3A, S-Pak-5, Output Type:Adjustable, Input Voltage Min:2.25V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:5.5V, Output Current:3A, Dropoutrohs Compliant: Yes |Microchip MIC37302WR-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2126 |
|
$2.8500 / $3.4100 | Buy Now |
DISTI #
71Y0883
|
Newark | 3A Low Voltage Ldo Regulator 5 Spak - T/R Rohs Compliant: Yes |Microchip MIC37302WR-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
576-1167-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A SPAK-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2124 In Stock |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
MIC37302WR-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 5.5V 3A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC37302WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
998-MIC37302WRTR
|
Mouser Electronics | LDO Voltage Regulators 3A Low Voltage LDO Regulator RoHS: Compliant | 582 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
V72:2272_07449545
|
Arrow Electronics | LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1493 |
|
$2.3850 / $2.4260 | Buy Now |
DISTI #
MIC37302WR-TR
|
Microchip Technology Inc | 3A Low Voltage LDO Regulator, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
3985 Alternates Available |
|
$2.1000 / $2.8900 | Buy Now |
|
Future Electronics | 3A LOW VOLTAGE LDO REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant |
1500 In Stock 9750 Factory Stock |
|
$2.0300 / $2.1600 | Buy Now |
DISTI #
66990829
|
Verical | LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2310 | Americas - 1500 |
|
$2.6349 / $2.8609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC37302WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37302WR-TR
Microchip Technology Inc
IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +5.5,BIPOLAR,SIP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.13 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MIC37302WR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37302WR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37302WUTR | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Microchip Technology Inc | MIC37302WR-TR vs MIC37302WUTR |
MIC37302WU-TR | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC37302WR-TR vs MIC37302WU-TR |
MIC37302WU | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC37302WR-TR vs MIC37302WU |
MIC37302WUTR | 1.24 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Micrel Inc | MIC37302WR-TR vs MIC37302WUTR |
MIC37302BU | Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC37302WR-TR vs MIC37302BU |