There are no models available for this part yet.
Overview of MIC37301-1.5YME-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC37301-1.5YME-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0871
|
Newark | 3A, Low Voltage Ucap Ldo Regulator 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC37301-1.5YME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now | |
DISTI #
MIC37301-1.5YME-TR-ND
|
DigiKey | IC REG LINEAR 1.5V 3A 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8125 | Buy Now | |
DISTI #
MIC37301-1.5YME-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 3A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC37301-1.5YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 / $2.2500 | Buy Now | |
DISTI #
998-MIC373011.5YMETR
|
Mouser Electronics | LDO Voltage Regulators 3A, Low Voltage uCap LDO Regulator RoHS: Compliant | 0 |
|
$1.8100 | Order Now | |
DISTI #
MIC37301-1.5YME-TR
|
Microchip Technology Inc | 3A, Low Voltage uCap LDO Regulator, Projected EOL: 2034-09-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6200 / $2.2500 | Buy Now | |
Future Electronics | MIC37301 Series 1.5 V Fixed Output 3 A Low Voltage µCap LDO Regulator -SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now | ||
NAC | 3A, Low Voltage uCap LDO Regulator - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8100 / $2.2300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now |
CAD Models for MIC37301-1.5YME-TR by Microchip Technology Inc
Part Data Attributes for MIC37301-1.5YME-TR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.25 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.93 mm
|
Load Regulation-Max
|
0.015%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.68 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.94 mm
|