Part Details for MIC37112YMT by Micrel Inc
Results Overview of MIC37112YMT by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC37112YMT Information
MIC37112YMT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC37112YMT
MIC37112YMT CAD Models
MIC37112YMT Part Data Attributes
|
MIC37112YMT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37112YMT
Micrel Inc
Adjustable Positive LDO Regulator, 1V Min, 5V Max, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, TMLF-6
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC37112YMT
This table gives cross-reference parts and alternative options found for MIC37112YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37112YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1173H001B-T1-FE | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, | MIC37112YMT vs R1173H001B-T1-FE |
R1173H001D-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Adjustable Positive LDO Regulator, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | MIC37112YMT vs R1173H001D-T1-FE |
REG104GA-A | Texas Instruments | $3.7693 | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85 | MIC37112YMT vs REG104GA-A |
R1173H001D-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Adjustable Positive LDO Regulator, 1V Min, 6V Max, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MIC37112YMT vs R1173H001D-T1-F |
R1173H001B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Adjustable Positive LDO Regulator, 1V Min, 6V Max, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MIC37112YMT vs R1173H001B-T1-F |
R1173H001B-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Adjustable Positive LDO Regulator, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | MIC37112YMT vs R1173H001B-T1-FE |
REG104GA-A/2K5G4 | Texas Instruments | Check for Price | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | MIC37112YMT vs REG104GA-A/2K5G4 |
R1173H001D-T1 | Ricoh Electronic Devices Co Ltd | Check for Price | Adjustable Positive LDO Regulator, 1V Min, 6V Max, 0.37V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | MIC37112YMT vs R1173H001D-T1 |
REG104GA-A/2K5 | Texas Instruments | $3.4570 | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85 | MIC37112YMT vs REG104GA-A/2K5 |