Part Details for MIC3385YHLTR by Microchip Technology Inc
Overview of MIC3385YHLTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC3385YHLTR
MIC3385YHLTR CAD Models
MIC3385YHLTR Part Data Attributes
|
MIC3385YHLTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3385YHLTR
Microchip Technology Inc
2A SWITCHING REGULATOR, 8800kHz SWITCHING FREQ-MAX, PDSO14, 3 X 3.50 MM, 0.90 MM HEIGHT, GREEN, MLF-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 14 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE ALSO AVAILABLE; IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 8800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |