Part Details for MIC33050-AYHL-T5 by Microchip Technology Inc
Overview of MIC33050-AYHL-T5 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC33050-AYHL-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0773
|
Newark | High Efficiency 600Ma Inductor-Less Buck Regulator Featuring Hyperlight Load, 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC33050-AYHL-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 | Buy Now |
DISTI #
576-4048-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA 12MLF Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7400 | Buy Now |
DISTI #
MIC33050-AYHL-T5
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 12-Pin MLF T/R - Tape and Reel (Alt: MIC33050-AYHL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | High Efficiency 600mA Inductor-less Buck Regulator featuring HyperLight Load, - Package: 12 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC33050-AYHL-T5
|
EBV Elektronik | Conv DC-DC Single Step Down 2.7V to 5.5V 12-Pin MLF T/R (Alt: MIC33050-AYHL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC33050-AYHL-T5
MIC33050-AYHL-T5 CAD Models
MIC33050-AYHL-T5 Part Data Attributes
|
MIC33050-AYHL-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33050-AYHL-T5
Microchip Technology Inc
IC REG BUCK ADJ 0.6A SYNC 12MLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XXMA-X12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 0.9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 3 mm |
Alternate Parts for MIC33050-AYHL-T5
This table gives cross-reference parts and alternative options found for MIC33050-AYHL-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33050-AYHL-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS82695SIP | IC 0.5 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, BGA8, 2.30 X 2.90 MM, 1 MM HEIGHT, USIP-8, Switching Regulator or Controller | Texas Instruments | MIC33050-AYHL-T5 vs TPS82695SIP |