-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8543
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, Mlf-12, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:600Ma, Ic Case/Package:Mlf, No. Of Pins:12Pins, Product Range:-Rohs Compliant: Yes |Microchip MIC33050-4YHL-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4822 |
|
$1.7100 / $1.9700 | Buy Now |
DISTI #
71Y0777
|
Newark | High Efficiency 600Ma Inductor-Less Buck Regulator Featuring Hyperlight Load, 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC33050-4YHL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
576-3044-1-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 12MLF Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
MIC33050-4YHL-TR
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 1.2V, 600 mA, 4 MHz, 12 Pins, MLF-EP - Tape and Reel (Alt: MIC33050-4YHL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
41AH8543
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), Single Output, 1.2V, 600 mA, 4 MHz, 12 Pins, MLF-EP - Product that comes on tape, but is not reeled (Alt: 41AH8543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 1 Days Container: Ammo Pack | 4822 Partner Stock |
|
$1.7100 | Buy Now |
DISTI #
998-MIC33050-4YHLTR
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 600mA Inductor-less Buck Regulator featuring HyperLight Load, RoHS: Compliant | 4260 |
|
$1.5600 / $1.8500 | Buy Now |
DISTI #
MIC33050-4YHL-TR
|
Microchip Technology Inc | High Efficiency 600mA Inductor-less Buck Regulator featuring HyperLight Load,, Projected EOL: 2034-11-08 RoHS: Compliant pbFree: Yes |
3489 Alternates Available |
|
$1.3600 / $2.0600 | Buy Now |
|
Future Electronics | MIC33050 Series 5.5 V 4 MHz 600 mA Internal Inductor PWM Buck Regulator - MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Future Electronics | MIC33050 Series 5.5 V 4 MHz 600 mA Internal Inductor PWM Buck Regulator - MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 0.6A 12-Pin HDFN EP T/R RoHS: Compliant |
3000 In Stock |
|
$1.4800 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC33050-4YHL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33050-4YHL-TR
Microchip Technology Inc
2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.72 TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC33050-4YHL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33050-4YHL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC33050-4YHLTR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12, 3 X 3 MM, GREEN, MLF-12 | Microchip Technology Inc | MIC33050-4YHL-TR vs MIC33050-4YHLTR |
MIC33050-4YHLTR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12, 3 X 3 MM, GREEN, MLF-12 | Micrel Inc | MIC33050-4YHL-TR vs MIC33050-4YHLTR |