-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK ADJ 0.4A SYNC 10HMLF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4922
|
Newark | Dc/Dc Conv, Sync Buck, 8Mhz, Mlf-10, Dc/Dc Converter Type:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Mlf, No. Of Pins:10Pins, Output Current:400Ma, Output Voltage Min:2.7V, rohs Compliant: Yes |Microchip MIC33030-AYHJ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
71Y0767
|
Newark | 8Mhz 400Ma Internal Inductor Buck Regulator With Hyperlight Load, 10 Tdfn 2.5X2.0X1.15Mm T/R Rohs Compliant: Yes |Microchip MIC33030-AYHJ-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
576-3720-1-ND
|
DigiKey | IC REG BUCK ADJ 400MA 10MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37922 In Stock |
|
$1.1625 / $1.4300 | Buy Now |
DISTI #
MIC33030-AYHJ-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 10-Pin MLF EP T/R - Tape and Reel (Alt: MIC33030-AYHJ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
998-MIC33030-AYHJTR
|
Mouser Electronics | Switching Voltage Regulators 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load, RoHS: Compliant | 4217 |
|
$1.1700 / $1.4300 | Buy Now |
DISTI #
V72:2272_07848740
|
Arrow Electronics | Module DC-DC 1-OUT 0.7V to 3.6V 0.4A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 23700 |
|
$1.2240 / $1.3540 | Buy Now |
DISTI #
MIC33030-AYHJ-TR
|
Microchip Technology Inc | 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load,, Projected EOL: 2034-11-15 RoHS: Compliant pbFree: Yes | 20000 |
|
$0.9500 / $1.4300 | Buy Now |
|
Future Electronics | MIC33030 Series 5.5 V 8 MHz 400 mA SMT Internal Inductor Buck Regulator - MLF-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load RoHS: Compliant |
5000 In Stock |
|
$1.1000 / $1.1400 | Buy Now |
DISTI #
MIC33030-AYHJ-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 10-Pin MLF EP T/R - Tape and Reel (Alt: MIC33030-AYHJ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC33030-AYHJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33030-AYHJ-TR
Microchip Technology Inc
IC REG BUCK ADJ 0.4A SYNC 10HMLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HSON, SOLCC10,.1,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC10,.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 8000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |