Part Details for MIC3231YTSE-TR by Microchip Technology Inc
Overview of MIC3231YTSE-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3231YTSE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0752
|
Newark | Boost Driver Controller With Dither For High Power Leds 16 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC3231YTSE-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 | Buy Now |
DISTI #
MIC3231YTSE-TR-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0600 | Buy Now |
DISTI #
MIC3231YTSE-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM 16-Pin TSSOP EP T/R - Tape and Reel (Alt: MIC3231YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
998-MIC3231YTSETR
|
Mouser Electronics | LED Lighting Drivers Boost Driver Controller with Dither for High Power LEDs RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
DISTI #
MIC3231YTSE-TR
|
Microchip Technology Inc | Boost Driver Controller with Dither for High Power LEDs, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
9675 Alternates Available |
|
$1.9600 / $2.7100 | Buy Now |
|
Future Electronics | MIC3231 Series 45V 1MHz SMT Constant Current Boost Controller for LED TSSOP-16EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | Constant Current Boost Controller for Driving High Power LEDs RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
DISTI #
MIC3231YTSE-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM 16-Pin TSSOP EP T/R - Tape and Reel (Alt: MIC3231YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0600 / $2.7100 | Buy Now |
|
Ameya Holding Limited | MIC3231 Series 45V 1MHz SMT Constant Current Boost Controller for LED TSSOP-16EP | 9675 |
|
RFQ | |
|
NAC | Boost Driver Controller with Dither for High Power LEDs - Package: 16 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.2000 / $2.7100 | Buy Now |
Part Details for MIC3231YTSE-TR
MIC3231YTSE-TR CAD Models
MIC3231YTSE-TR Part Data Attributes:
|
MIC3231YTSE-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3231YTSE-TR
Microchip Technology Inc
SWITCHING CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 440 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC3231YTSE-TR
This table gives cross-reference parts and alternative options found for MIC3231YTSE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3231YTSE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3231YML | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC3231YTSE-TR vs MIC3231YML |
MIC3230YML-TR | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC3231YTSE-TR vs MIC3230YML-TR |
TPS43061RTET | Low Iq, Synchronous Boost Controller with Wide Input Voltage and 5.5V Gate Drive for Low Qg NexFETs 16-WQFN -40 to 150 | Texas Instruments | MIC3231YTSE-TR vs TPS43061RTET |
MIC3230YML | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | MIC3231YTSE-TR vs MIC3230YML |
MIC3230YTSE-TR | SWITCHING CONTROLLER | Microchip Technology Inc | MIC3231YTSE-TR vs MIC3230YTSE-TR |