Part Details for MIC3003GFL-TR by Microchip Technology Inc
Overview of MIC3003GFL-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC3003GFL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6512
|
Newark | Fom Controller With Internal Calibration 24 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC3003GFL-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8000 | Buy Now |
DISTI #
MIC3003GFL-CT-ND
|
DigiKey | IC LASER CTRLR 10GBPS 3.6V 24MLF Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
MIC3003GFL-TR
|
Avnet Americas | FOM CONTROLLER WITH INTERNAL CALIBRATION - Tape and Reel (Alt: MIC3003GFL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
998-MIC3003GFLTR
|
Mouser Electronics | Network Controller & Processor ICs FOM Controller with Internal Calibration RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
DISTI #
MIC3003GFL-TR
|
Microchip Technology Inc | FOM Controller with Internal Calibration, Projected EOL: 2039-10-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9100 / $8.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | Laser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tape&Reel RoHS: Compliant | 0 |
|
$5.5400 / $15.1600 | Buy Now |
|
NAC | FOM Controller with Internal Calibration - Package: 24 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.4000 / $7.7200 | Buy Now |
|
Master Electronics | Laser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tape&Reel RoHS: Compliant | 0 |
|
$5.5400 / $15.1600 | Buy Now |
Part Details for MIC3003GFL-TR
MIC3003GFL-TR CAD Models
MIC3003GFL-TR Part Data Attributes
|
MIC3003GFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3003GFL-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.9V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.9V | |
Width | 3 mm |
Alternate Parts for MIC3003GFL-TR
This table gives cross-reference parts and alternative options found for MIC3003GFL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3003GFL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3003GFL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24 | Microchip Technology Inc | MIC3003GFL-TR vs MIC3003GFL |