Part Details for MIC29710-3.3WT by Micrel Inc
Overview of MIC29710-3.3WT by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29710-3.3WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC29710 - 7.5A FAST-RESPONSE LDO Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1783 |
|
RFQ |
Part Details for MIC29710-3.3WT
MIC29710-3.3WT CAD Models
MIC29710-3.3WT Part Data Attributes
|
MIC29710-3.3WT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29710-3.3WT
Micrel Inc
Fixed Positive LDO Regulator 3.3V 1V Dropout BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MIC29710-3.3WT
This table gives cross-reference parts and alternative options found for MIC29710-3.3WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29710-3.3WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29710-3.3BT | Fixed Positive LDO Regulator 3.3V 1V Dropout BIPolar | Micrel Inc | MIC29710-3.3WT vs MIC29710-3.3BT |
MIC29710-3.3BT | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MIC29710-3.3WT vs MIC29710-3.3BT |
MIC29710-3.3WT | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN | Microchip Technology Inc | MIC29710-3.3WT vs MIC29710-3.3WT |