Part Details for MIC2954-03BS by Micrel Inc
Overview of MIC2954-03BS by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2954-03BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 504 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 62 |
|
$0.9610 / $1.9220 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 403 |
|
$1.1285 / $2.4400 | Buy Now |
|
Rochester Electronics | 250 mA LOW-DROPOUT REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$0.5125 / $0.6029 | Buy Now |
|
Velocity Electronics | Our Stock | 2 |
|
RFQ |
Part Details for MIC2954-03BS
MIC2954-03BS CAD Models
MIC2954-03BS Part Data Attributes
|
MIC2954-03BS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2954-03BS
Micrel Inc
Fixed Positive LDO Regulator 5V 0.6V Dropout BIPolar PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, SOT-223 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.5 mm |
Alternate Parts for MIC2954-03BS
This table gives cross-reference parts and alternative options found for MIC2954-03BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2954-03BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2954-03WS | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO3 | Microchip Technology Inc | MIC2954-03BS vs MIC2954-03WS |
MIC2954-02WS | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO3 | Microchip Technology Inc | MIC2954-03BS vs MIC2954-02WS |
MIC2954-03BST&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO3, TO-261, SOT-223, 4 PIN | Micrel Inc | MIC2954-03BS vs MIC2954-03BST&R |
MIC2954-03WS-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO3 | Microchip Technology Inc | MIC2954-03BS vs MIC2954-03WS-TR |
MIC2954-03BST&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO3, TO-261, SOT-223, 4 PIN | Microchip Technology Inc | MIC2954-03BS vs MIC2954-03BST&R |
MIC2954-03BS | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO3, TO-261, SOT-223, 4 PIN | Microchip Technology Inc | MIC2954-03BS vs MIC2954-03BS |