Part Details for MIC2951-3.3YMM by Microchip Technology Inc
Results Overview of MIC2951-3.3YMM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2951-3.3YMM Information
MIC2951-3.3YMM by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2951-3.3YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0698
|
Newark | Improved Lp2951 Low Drop-Out Regulator 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2951-3.3Y... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
576-2247-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8-MSOP Min Qty: 400 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
MIC2951-3.3YMM
|
Avnet Americas | IMPROVED LP2951 LOW DROP-OUT REGULATOR - Rail/Tube (Alt: MIC2951-3.3YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
998-MIC2951-3.3YMM
|
Mouser Electronics | LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator RoHS: Compliant | 468 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
MIC2951-3.3YMM
|
Microchip Technology Inc | Improved LP2951 Low Drop-out Regulator, MSOP, Projected EOL: 2034-07-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9800 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$0.8080 / $0.8530 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.7660 / $0.9000 | Buy Now |
DISTI #
MIC2951-3.3YMM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, MSOP8, SMD Min Qty: 1 | 0 |
|
$0.9400 / $1.4100 | RFQ |
|
NAC | Improved LP2951 Low Drop-out Regulator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.7660 / $0.9000 | Buy Now |
Part Details for MIC2951-3.3YMM
MIC2951-3.3YMM CAD Models
MIC2951-3.3YMM Part Data Attributes
|
MIC2951-3.3YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-3.3YMM
Microchip Technology Inc
IC REG LDO 150MA 3.3V/ADJ 8MSOP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3.94 mm |
Alternate Parts for MIC2951-3.3YMM
This table gives cross-reference parts and alternative options found for MIC2951-3.3YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-3.3YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2951-3.3YMM-TR | Microchip Technology Inc | Check for Price | IC REG LDO 3.3V/ADJ 0.15A 8MSOP | MIC2951-3.3YMM vs MIC2951-3.3YMM-TR |