-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0695
|
Newark | Improved Lp2951 Low Drop-Out Regulator 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC2951-03YN Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
576-1150-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
679 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MIC2951-03YN
|
Avnet Americas | IMPROVED LP2951 LOW DROP-OUT REGULATOR - Rail/Tube (Alt: MIC2951-03YN) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
998-MIC2951-03YN
|
Mouser Electronics | LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator RoHS: Compliant | 237 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
V99:2348_07848534
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 | Americas - 300 |
|
$0.9416 / $0.9955 | Buy Now |
DISTI #
MIC2951-03YN
|
Microchip Technology Inc | Improved LP2951 Low Drop-out Regulator, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
700 Alternates Available |
|
$0.8900 / $1.5200 | Buy Now |
|
Future Electronics | MIC2951 Series 5 V Fixed Output 150 mA LDO Voltage Regulator - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 29V5V 0.15A Automotive 8-Pin PDIP Tube RoHS: Compliant | 700 Factory Stock |
|
$0.6910 / $0.8800 | Buy Now |
DISTI #
63481289
|
Verical | LDO Regulator Pos 5V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 300 |
|
$0.9416 / $0.9955 | Buy Now |
DISTI #
MIC2951-03YN
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$0.8700 / $1.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2951-03YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-03YN
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Line Regulation-Max | 0.02% | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |