Part Details for MIC2937A-12WU by Microchip Technology Inc
Results Overview of MIC2937A-12WU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2937A-12WU Information
MIC2937A-12WU by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2937A-12WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0643
|
Newark | 750Ma Ldo Fixed Voltage 3 To-263 - Tube Rohs Compliant: Yes |Microchip MIC2937A-12WU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
576-2234-ND
|
DigiKey | IC REG LINEAR 12V 750MA TO263-3 Min Qty: 250 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
MIC2937A-12WU
|
Avnet Americas | LDO Regulator Pos 12V 0.75A 3-Pin TO-263 - Rail/Tube (Alt: MIC2937A-12WU) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3441 / $1.4353 | Buy Now |
DISTI #
998-MIC2937A-12WU
|
Mouser Electronics | LDO Voltage Regulators 750mA LDO Fixed Voltage RoHS: Compliant | 0 |
|
$2.2900 / $3.0200 | Order Now |
DISTI #
MIC2937A-12WU
|
Microchip Technology Inc | 750mA LDO Fixed Voltage, TO-263, Projected EOL: 2034-02-15 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
850 Alternates Available |
|
$1.7700 / $3.0200 | Buy Now |
|
Future Electronics | MIC2937A Series 12 V Fixed Output Voltage 750 mA SMT LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$1.4700 / $1.5400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 0.75A Automotive 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant | 0 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
MIC2937A-12WU
|
TME | IC: voltage regulator, LDO,linear,fixed, 12V, 0.75A, D2PAK-3, SMD Min Qty: 1 | 0 |
|
$1.7000 / $2.5500 | RFQ |
|
NAC | 750mA LDO Fixed Voltage - Package: 3 TO-263 - TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
MIC2937A-12WU
|
Avnet Silica | LDO Regulator Pos 12V 075A 3Pin TO263 (Alt: MIC2937A-12WU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2937A-12WU
MIC2937A-12WU CAD Models
MIC2937A-12WU Part Data Attributes
|
MIC2937A-12WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2937A-12WU
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.414 mm | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.036% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.042 mm |
Alternate Parts for MIC2937A-12WU
This table gives cross-reference parts and alternative options found for MIC2937A-12WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2937A-12WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2937A-12BU | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 12V 0.75V Dropout BIPolar PSSO3 | MIC2937A-12WU vs MIC2937A-12BU |