-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0614
|
Newark | 3.0A Ldo Fixed Voltage + Flag + Shutdown 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC29301-12WU RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
576-3481-5-ND
|
DigiKey | IC REG LINEAR 12V 3A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
156 In Stock |
|
$4.5100 / $5.9500 | Buy Now |
DISTI #
MIC29301-12WU
|
Avnet Americas | 3.0A LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Rail/Tube (Alt: MIC29301-12WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
998-MIC29301-12WU
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 61 |
|
$4.5100 / $5.9500 | Buy Now |
DISTI #
VBF:5286_07452812
|
Arrow Electronics | LDO Regulator Pos 12V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks Date Code: 2138 | Americas - 33 |
|
$2.9920 / $3.0710 | Buy Now |
DISTI #
MIC29301-12WU
|
Microchip Technology Inc | 3.0A LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-06-28 RoHS: Compliant pbFree: Yes |
2770 Alternates Available |
|
$3.4700 / $5.9500 | Buy Now |
|
Future Electronics | MIC29301 3A P ositive Fixed High-Current Low Dropout Regulator-DDPAK RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.4300 / $4.7900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 3A Automotive 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
500 In Stock 2750 Factory Stock |
|
$2.6000 / $3.0000 | Buy Now |
DISTI #
72818901
|
Verical | LDO Regulator Pos 12V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2339 | Americas - 500 |
|
$3.4840 / $3.9000 | Buy Now |
DISTI #
MIC29301-12WU
|
TME | IC: voltage regulator, LDO,linear,fixed, 12V, 3A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$3.5900 / $5.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29301-12WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29301-12WU
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for MIC29301-12WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29301-12WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29301-12WU-TR | Microchip Technology Inc | $5.6550 | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | MIC29301-12WU vs MIC29301-12WU-TR |
MIC29301-12WU | Rochester Electronics LLC | Check for Price | Fixed Positive LDO Regulator, | MIC29301-12WU vs MIC29301-12WU |
MIC29301-12WUTR | Microchip Technology Inc | Check for Price | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | MIC29301-12WU vs MIC29301-12WUTR |