Part Details for MIC29151-3.3WU by Micrel Inc
Overview of MIC29151-3.3WU by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29151-3.3WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 171 |
|
$2.8275 / $6.5250 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 21 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 49 |
|
$4.3500 / $6.5250 | Buy Now |
DISTI #
2100287
|
Farnell | LDO, REG, 26VIN, 1.5A, 3.3V, 5TO263 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.3994 | Buy Now |
Part Details for MIC29151-3.3WU
MIC29151-3.3WU CAD Models
MIC29151-3.3WU Part Data Attributes:
|
MIC29151-3.3WU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29151-3.3WU
Micrel Inc
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-5 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 8.78 mm |