-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2876-5.0YMT-T5 by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0547
|
Newark | Synchronous Boost Regulator, 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2876-5.0YMT-T5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MIC2876-5.0YMT-T5CT-ND
|
DigiKey | IC REG BOOST 5V 3.8A 8TDFN Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
MIC2876-5.0YMT-T5
|
Microchip Technology Inc | Synchronous Boost Regulator, UDFN, Projected EOL: 2025-10-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | Synchronous Boost Regulator - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2876-5.0YMT-T5
|
Avnet Silica | SYNCHRONOUS BOOST REGULATOR (Alt: MIC2876-5.0YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2876-5.0YMT-T5
|
EBV Elektronik | SYNCHRONOUS BOOST REGULATOR (Alt: MIC2876-5.0YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2876-5.0YMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2876-5.0YMT-T5
Microchip Technology Inc
Switching Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2016-07-07 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2876-5.0YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2876-5.0YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61175PWPR | Texas Instruments | $3.2857 | 3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125 | MIC2876-5.0YMT-T5 vs TPS61175PWPR |
LT3489EMS8E#TR | Linear Technology | Check for Price | LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | MIC2876-5.0YMT-T5 vs LT3489EMS8E#TR |
LT3489EMS8E#TRPBF | Linear Technology | Check for Price | LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | MIC2876-5.0YMT-T5 vs LT3489EMS8E#TRPBF |
MIC2876-5.0YMT | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MIC2876-5.0YMT-T5 vs MIC2876-5.0YMT |
LT3489EMS8E | Linear Technology | Check for Price | LT3489 - 2MHz Boost DC/DC Converter with 2.5A Switch and Soft-Start; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | MIC2876-5.0YMT-T5 vs LT3489EMS8E |
For optimal thermal performance, it is recommended to have a solid ground plane on the PCB, and to place thermal vias under the IC to dissipate heat efficiently. A minimum of 4-6 thermal vias with a diameter of 0.3-0.5 mm is recommended.
To ensure stable output voltage regulation, it is essential to follow the recommended capacitor selection and placement guidelines in the datasheet. Additionally, ensure that the input voltage is within the recommended range, and the output capacitor has a low ESR (Equivalent Series Resistance) value.
The MIC2876-5.0YMT-T5 is rated for operation up to 125°C ambient temperature. However, for reliable operation, it is recommended to derate the device by 10-15°C to ensure optimal performance and longevity.
Yes, the MIC2876-5.0YMT-T5 is suitable for high-reliability applications. It is manufactured using a robust process, and Microchip Technology Inc provides a high level of quality control and testing to ensure the device meets stringent reliability standards.
To troubleshoot output voltage deviations or oscillations, check the input voltage, output capacitor selection, and PCB layout. Ensure that the input voltage is within the recommended range, and the output capacitor has a low ESR value. Also, verify that the PCB layout follows the recommended guidelines in the datasheet.