There are no models available for this part yet.
Overview of MIC2875-5.0YMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2875-5.0YMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0536
|
Newark | Ultrasonic Synchronous Boost Regulator 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2875-5.0YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 | Buy Now | |
DISTI #
MIC2875-5.0YMT-TR-ND
|
DigiKey | IC REG BOOST 5V 3.8A 8TDFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 | Buy Now | |
DISTI #
MIC2875-5.0YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC2875-5.0YMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $1.0100 | Buy Now | |
DISTI #
998-MIC2875-50YMTTR
|
Mouser Electronics | Switching Voltage Regulators Ultrasonic Synchronous Boost Regulator RoHS: Compliant | 0 |
|
$0.7600 / $1.0100 | Order Now | |
DISTI #
MIC2875-5.0YMT-TR
|
Microchip Technology Inc | Ultrasonic Synchronous Boost Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
14168 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now | |
Future Electronics | MIC2875 Series 5 V 3.8 A SMT Fixed Synchronous Boost Regulator - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now | ||
Onlinecomponents.com | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 8-Pin TDFN EP T/R RoHS: Compliant | 10000 Factory Stock |
|
$0.6700 / $1.8360 | Buy Now | ||
NAC | Ultrasonic Synchronous Boost Regulator - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.8000 / $0.9800 | Buy Now | ||
DISTI #
MIC2875-5.0YMT-TR
|
Avnet Silica | (Alt: MIC2875-5.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC2875-5.0YMT-TR
|
EBV Elektronik | (Alt: MIC2875-5.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC2875-5.0YMT-TR by Microchip Technology Inc
Part Data Attributes for MIC2875-5.0YMT-TR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-XDSO-N8
|
Length
|
2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5.8 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
45 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|